Low

DORMER  A10015.0  Twist Drill Bit, HSS, 15mm, 114mm Effective, 169mm Overall

DORMER A10015.0
Manufacturer:
DORMER DORMER
Manufacturer Part No:
A10015.0
Order Code:
1477475
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
15mm
Drill Bit Size Imperial:
-
Effective Length:
114mm
Overall Length:
169mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.16

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.