Low

DIODES INC.  74AHCT1G14SE-7  INVERTER, SCHMITT-TRIG, 1 IP, SOT353

DIODES INC. 74AHCT1G14SE-7
Technical Data Sheet (175.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHCT1G14
Logic Type:
Schmitt Trigger Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-353
No. of Pins:
5Pins
Logic IC Family:
74AHCT
Logic IC Base Number:
741G14
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000016

Alternatives

Inverter, 74AHCT1G14, 1 Input, 8 mA, 4.5 V to 5.5 V, SOT-353-5

NXP

Cut Tape
7,061 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.342 10+ £0.221 25+ £0.216 50+ £0.208 more…

Buy