Low

MS52BA2 - 

Microscope Stand, Flex-Arm, 360° Rotating Arm Axis, Heavy Duty Base

MS52BA2 - Microscope Stand, Flex-Arm, 360° Rotating Arm Axis, Heavy Duty Base

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
MS52BA2
Order Code:
2415137
Product Range
Dino-Lite AM5116x Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microscope Stand
:
Dino-Lite Microscopes
:
Dino-Lite AM5116x Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS52BA2 is a Gooseneck Stand with desktop clamp. The heavy duty table base for the MS52B. It is a combination of the rigid MS52B articulating flex-arm and a desktop base rack that holds the MS52B on top of a table. The desktop base rack is designed for situations where the standard clamp cannot be used to secure the MS52B on a stable surface. The flex-arm is moved and adjusted with tightening knobs and clamps for positioning the arm to the area you wish to examine. Two of the flex-arm axis can be rotated 360° and extended for further reach. The flex-arm is manufactured from durable, lightweight recycled aluminium and has the ability to be folded flat, which makes the stand portable and ready for travel. It is suitable for use with the Dino-Lite microscopes.
  • 621 to 921mm Horizontal and vertical work area

Applications

Industrial, Portable Devices

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/07/18

Contact me when back in stock

£300.83 £ 300.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £300.83
No longer stocked:: No Longer Manufactured::
Back Order