Low

MS33W - 

Microscope Stand, 300mm Flexible Gooseneck Arm, Adjustable Base

MS33W - Microscope Stand, 300mm Flexible Gooseneck Arm, Adjustable Base

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
MS33W
Order Code:
2415138
Product Range
Dino-Lite AM5116x Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microscope Stand
:
Dino-Lite Microscopes
:
Dino-Lite AM5116x Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS33W is a Desktop Stand features round metal base with flexible arm and holder. This stand is the possibility to vary the height (15mm) with a turning knob in the base. Desktop stand holds with a flexible gooseneck arm that can be bent and twisted into many positions. An additional feature of the stand is the fine adjustment knob in the base of the stand. Using this knob, can focus in situations where it may be too difficult to move the adjustment dial on the microscope itself.
  • 30cm Flexible arm

Applications

Maintenance & Repair

Related Searches

 

23 In stock

11 in stock for next day delivery (Liege stock)

12 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

3 will be available for delivery on 14-Apr-2018

More stock available week commencing 16/04/18
£48.33 £ 48.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £48.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.