AM4116ZT - 

Digital Microscope, VGA, 10x to 70x, 200x Magnification, 800X600 Pixels

AM4116ZT - Digital Microscope, VGA, 10x to 70x, 200x Magnification, 800X600 Pixels

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Information

10x to 70x, 200x
Dino-Lite High-Speed Real Time Digital Microscopes
800X600 Pixels
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AM4116ZT is a Digital Microscope connects directly to a VGA screen via a VGA (D-SUB) connector. It offers a high frame rate of up to 60fps at 800x600p resolution and has enhanced low light visibility so you can see clearly in any situation. The AM4116T is the ideal choice in situations, where real time images are vital. The LEDs can be switched-ON and switched-OFF by using the MicroTouch™ sensor on the microscope.
  • White light/LED type
  • LED ON/OFF switchable
  • Glass with anti-reflection coating lens
  • Standard working distance
  • CMOS sensor type
  • Magnification lock
  • Plastic housing
  • 8 Number of LEDs
  • >650nm IR cut-filter
  • 60fps Maximum frame rate


Maintenance & Repair


Microscope, Carry pouch, Power adapter and User manual.

Related Searches


No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.