Low

AM4113T5 - 

Digital Microscope, USB, 500x Magnification, 1.3 Mega Pixel

AM4113T5 - Digital Microscope, USB, 500x Magnification, 1.3 Mega Pixel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DINO-LITE DINO-LITE
Manufacturer Part No:
AM4113T5
Order Code:
2415118
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500x
:
Dino-Lite Pro Digital Microscopes
:
-
:
1.3 Mega Pixel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AM4113T5 is an USB Digital Microscope with a high magnification of 500x reveals even the smallest details on all kinds of objects. This model also provides the possibility to calibrate the microscope for measurements.
  • White Light/LED type
  • 8 Number of LEDs
  • LED ON/OFF switchable
  • Standard working distance
  • Glass with anti-reflection coating lens
  • CMOS sensor type
  • USB 2.0 interface
  • Supports Windows XP, Vista, 7, 8 & 10, Mac OS 10.4 and up operating system
  • Magnification lock, calibration and MicroTouch™ sensor
  • Plastic housing
  • 30fps Maximum frame rate
  • >650nm IR cut-filter

Applications

Maintenance & Repair, Computers & Computer Peripherals

Contents

Microscope, Carry pouch, Software CD, Calibration target and User manual.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.