2013/05/25

Spotted an Error? Print Page Share this page

DIGILENT - 210-145 - ATMEGA168, CEREBOT NANO, BOARD

DIGILENT210-145
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
DIGILENT
Order Code:
2061848
Manufacturer Part No:
210-145

Technical Data Sheet (108.35KB) EN
Technical Data Sheet (108.35KB) EN

Product Information
  • ATMEGA168, CEREBOT NANO, BOARD
  • Silicon Manufacturer: Atmel
  • Core Architecture: AVR
  • Silicon Core Number: ATmega128
  • Silicon Family Name: ATmega
  • Features: Upto 8 ADC Input Channels, 4 LEDs, ESD Protection for all I/O Pins, In-system Programming Support
  • SVHC: No SVHC (19-Dec-2012)
Find Similar Products grouped by common attributes

Availability

4 in stock for next working day delivery (UK stock)
see cut-off times
4 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £14.90  

  1. Qty

Price

Qty List Price
1+  £14.90
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
ATMEGA168-20AU

ATMEL

IC, 8BIT 16K FLASH MCU, TQFP32, 168

Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:23; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;

4018 in stock
cut-off times
4018 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.78
5+
£3.26
10+
£2.70
25+
£1.86
more...
ATMEGA64L-8AU

ATMEL

IC, 8BIT 64K FLASH MCU, SMD, TQFP64

Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:53; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
210-063

DIGILENT

PERIPHER MOD, 4X8BIT D/A, PMODDA1

Silicon Manufacturer:Analog Devices; Kit Application Type:Power Management; Application Sub Type:DAC; Features:4 D/A Conversion Channels, Very Low Power Consumption, Small Form Factor;

33 in stock
cut-off times
30 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
3 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£17.14
210-064

DIGILENT

PERIPHER MODULE, AD7476A, PMODAD1

Silicon Manufacturer:Analog Devices; Kit Application Type:Power Management; Application Sub Type:ADC; Features:Two 2 Pole Sallen-Key Anti-alias Filters, Very Low Power Consumption, Smal;

37 in stock
cut-off times
34 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
3 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£23.33
210-069

DIGILENT

PERIPHER MOD, H BRIDGE, PMODHB3

Kit Application Type:Drivers; Application Sub Type:PWM Motor Driver; Features:2A H-bridge Circuit for Voltages Upto 12V, 2 Buffered Inputs for Motor Speed, Small Form Factor; SVHC:No SVHC;

5 in stock
cut-off times
5 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£13.67
210-083

DIGILENT

PERIPHER MODULE, SLIDE SW, PMODSWT

Kit Application Type:Switch; Features:Four Slide Switches with Series Resistors, one 6-pin Header, Small Form Factor; SVHC:No SVHC (19-Dec-2012);

11 in stock
cut-off times
11 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£6.96
250-003

DIGILENT

PROGRAMMING CABLE, JTAG TO USB

Accessory Type:JTAG-USB Programming Cable; For Use With:USB Equipped Computers and Notebook Computers; Features:Digilent 6 Pin JTAG Header, Speeds Upto Ten Times Faster than a JTAG3 Cable;

40 in stock
cut-off times
31 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
9 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£31.97
2474

KEYSTONE

BATTERY HOLDER, SNAP CONN, 2 AA

Battery Sizes Accepted:AA; No. of Batteries:2; Battery Holder Mount:Panel; Battery Terminals:Snap Contact; SVHC:No SVHC (19-Dec-2012);

405 in stock
cut-off times
289 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
116 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.85
25+
£0.72
50+
£0.66
100+
£0.56
more...
SPC21366

MULTICOMP (FORMERLY FROM SPC)

CONNECTOR, DC POWER, JACK, 5A

Series:-; Gender:Jack; Voltage Rating:16VDC; Current Rating:5A; Connector Mounting:Panel;

444 Price
For: 1 Each
1+
£0.885
10+
£0.75
25+
£0.683
50+
£0.611
more...
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DIGILENT) OR (Primary Platform) OR (210-145)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support
 

Add Accessories

1 Each
£3.78
1 Each
£9.28
1 Each
£17.14