2013/05/19

Spotted an Error? Print Page Share this page

DIGI INTERNATIONAL - XB24-AWI-001 - RF MODULE, TXRX, XBEE, WIRE ANT

DIGI INTERNATIONALXB24-AWI-001
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
DIGI INTERNATIONAL
Order Code:
1337912
Manufacturer Part No:
XB24-AWI-001

Technical Data Sheet (1.08MB) EN
Technical Data Sheet (1.08MB) EN

Product Information
  • RF MODULE, TXRX, XBEE, WIRE ANT
  • Development Tool Type: XBee Module
  • Kit Features: Long Range Data Integrity, Low Power, Advanced Networking & Security, ADC and I/O Line Support
  • MCU Supported Families: XBee
  • Temperature Max: 85°C
  • Temperature Min: -40°C
  • Type: XBee RF Module
View this product in our online or paper catalogue

Catalogue Page:

360 / UK1

Availability

128 in stock for next working day delivery (UK stock)
25 in stock for next working day delivery (EU stock)
see cut-off times
128 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
25 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £17.57  

  1. Qty

Price

Qty List Price
1  - 4 £17.57
5  - 9 £17.44
10+  £16.98
Legislation and Environmental
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
XBP24-DKS

DIGI INTERNATIONAL

DEVELOPMENT KIT, W / XBEE-PRO MODULE

Silicon Manufacturer:Digi International; Kit Application Type:Wireless Connectivity; Application Sub Type:Embedded RF; Kit Contents:Board; Features:Zigbee Mesh Networking Protocol, S;

11 in stock
cut-off times
9 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
2 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£174.50
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DIGI INTERNATIONAL) OR (RF Transceivers - 2.4GHz & Above ISM Band) OR (XB24-AWI-001)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
 

Add Accessories

DIGI INTERNATIONAL XBP24-DKS
1 Each
£174.50