Low

559-6201-007F - 

PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 3.5V

559-6201-007F - PANEL MOUNT INDICATOR, LED, 6.35MM, GREEN, 3.5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
559-6201-007F
Order Code:
2143683
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Green
:
3.5VDC
:
6.35mm
:
20mA
:
2.2cd
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED PANEL INDICATOR, 6.35MM, GRN, 3.5VDC

400 in stock

Each

1+ £3.15 10+ £2.21 25+ £2.10 50+ £1.99 100+ £1.89 250+ £1.68 500+ £1.64 More Less

Related Searches

 

1,296 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 19/11/18
£7.54 £ 7.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.54
5 + £6.46
10 + £5.40
25 + £5.11
50 + £4.83
100 + £4.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.