Low

DEUTSCH  MS3474W22-55PW  Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 55 Contacts, Crimp Pin, Bayonet

DEUTSCH MS3474W22-55PW
DEUTSCH MS3474W22-55PW
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3474W22-55PW
Order Code:
2233767
Technical Datasheet:
See all Technical Docs
DEUTSCH MS3474W22-55PW
DEUTSCH MS3474W22-55PW

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MS3474W22-55PW from Deutsch is MIL-DTL-26482 series II jam nut receptacle with 55 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors...
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-26482 Series II
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
55Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
W
Service Class:
Corrosion & Fluid Resistant
Product Range:
MIL-DTL-26482 Series II
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
22
Contact Termination Type:
Crimp
Connector Mounting:
Panel
Connector Type:
Circular Military
SVHC:
Cadmium (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.001