MS3471L20-41PW - 

Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 41 Contacts, Crimp Pin

MS3471L20-41PW - Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 41 Contacts, Crimp Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
See all Technical Docs

Product Overview

The MS3471L20-41PW from Deutsch is MIL-DTL-26482 series II cable mount receptacle with 41 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating


Aerospace, Defence, Military, Industrial

Product Information

MIL-DTL-26482 Series II
Cable Mount Receptacle
Crimp Pin
Aluminium Alloy Body
Electroless Nickel
Copper Alloy
Fluid Resistant
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches


0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£91.88 £ 91.88
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £91.88
3 + £81.28
10 + £72.87
25 + £65.03
No longer stocked:: No Longer Manufactured::
Back Order