Low

M39029/31-627 - 

Circular Connector Contact, MIL-C-26482 Series 1, MIL-C-26500, Pin, Crimp, 20 AWG, 20 AWG

M39029/31-627 - Circular Connector Contact, MIL-C-26482 Series 1, MIL-C-26500, Pin, Crimp, 20 AWG, 20 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M39029/31-627
Order Code:
2217882
Product Range
MIL-C-26482 Series 1, MIL-C-26500
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M39029/31-627 is a Circular Pin Contact with 20AWG wire range and red/brown/red bin code. This M39029 Series contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
  • Data buss
  • Signal or power transfer
  • MIL-SPEC/ASN standards

Applications

Aerospace, Defence, Military, Commercial

Product Information

:
MIL-C-26482 Series 1, MIL-C-26500
:
Pin
:
Crimp
:
20AWG
:
20AWG
:
MIL-C-26482 Series I, MIL-C-26500 and MIL-C-81703 Series II Circular Connectors
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

330 In stock

20 in stock for next day delivery (Liege stock)

310 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/02/18
£1.17 £ 1.17
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £1.17
25 + £1.09
100 + £1.06
150 + £0.979
250 + £0.889
1000 + £0.756
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.