Low

AFD58-18-32PX-6232 - 

Circular Connector, AFD Series, Wall Mount Receptacle, 32 Contacts, Crimp Pin, Bayonet, 18-32

DEUTSCH AFD58-18-32PX-6232
DEUTSCH AFD58-18-32PX-6232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
AFD58-18-32PX-6232
Order Code:
2231274
Product Range
AFD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFD58-18-32PX-6232 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent wall mount receptacle with 32 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
AFD Series
:
Wall Mount Receptacle
:
32Contacts
:
Crimp Pin
:
Bayonet
:
18-32
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
X
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£55.46 £ 55.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £55.46
5 + £49.01
10 + £42.15
25 + £36.34
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.