Low

AFD54-22-21SY-6117 - 

Circular Connector, AFD Series, Jam Nut Receptacle, 21 Contacts, Crimp Socket, Bayonet, 22-21

AFD54-22-21SY-6117 - Circular Connector, AFD Series, Jam Nut Receptacle, 21 Contacts, Crimp Socket, Bayonet, 22-21
AFD54-22-21SY-6117 - Circular Connector, AFD Series, Jam Nut Receptacle, 21 Contacts, Crimp Socket, Bayonet, 22-21

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
AFD54-22-21SY-6117
Order Code:
2230235
Product Range
AFD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFD54-22-21SY-6117 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent jam nut receptacle with 21 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
AFD Series
:
Jam Nut Receptacle
:
21Contacts
:
Crimp Socket
:
Bayonet
:
22-21
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
Y
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

190 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

5 business days delivery for in stock items

£100.99 £ 100.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £100.99
5 + £92.91
10 + £84.47
25 + £74.93
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.