Low

DD-12864YO-3A - 

Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C

DD-12864YO-3A - Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C
DD-12864YO-3A - Graphic OLED, 128 x 64, Yellow on Black, 2.8V, I2C, Parallel, SPI, 45.2mm x 29.1mm, -30 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DENSITRON DENSITRON
Manufacturer Part No:
DD-12864YO-3A
Order Code:
1498860
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DD-12864YO-3A from Densitron is a passive matrix OLED display module.
  • Supply voltage is 2.8V
  • Display format of 128 x 64dots
  • Overall dimension of 45.24mm x 29.14mm x 2mm
  • Monochrome yellow colour
  • Viewing area of 37.056mm x 19.52mm
  • Passive matrix display
  • 1/64 duty driving
  • SSD1305 driver IC
  • Operating temperature range from -30°C to 70°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
128 x 64
:
Yellow on Black
:
2.8V
:
I2C, Parallel, SPI
:
45.2mm x 29.1mm
:
-30°C
:
70°C
:
TAB
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

97 In stock

18 in stock for next day delivery (Liege stock)

79 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
£23.93 £ 23.93
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £23.93
5 + £20.83
10 + £19.07
50 + £18.32
100 + £16.16
250 + £13.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.