Cypress Logo

Cypress CYUSBS232 USB-UART LP Reference Design Kit

This RDK is a low-cost easy-to-use kit for evaluating the CY7C65213 USB-UART LP Bridge Controller.

  • USB 2.0 certified, Full-Speed (12 Mbps)
  • Single-channel configurable UART interfaces
  • General-purpose input/output (GPIO): 8 pins
Cypress CYUSBS232

Product Description

The USB-UART LP Bridge Controller is the latest addition to Cypress’s family of Full-Speed USB Controllers providing a single USB-to-UART channel, with industry’s lowest power consumption in stand-by mode (5 uA).

As well as being an evaluation kit for the CY7C65213 USB-UART LP Bridge Controller and a reference design for USB-to-UART cable applications this low-cost easy-to-use controller and RDK is supported with drivers for Windows, Mac, Linux and Android operating systems.

The full-speed USB-UART low-power bridge controller supports 8-pin UART serial interface and USB Implementers Forum (USB-IF) compliant battery charging detection (BCD) specifications. The controller features the lowest suspend-state current of 5 uA, and is offered in a 5×5, 32-pin QFN package to meet the dimensional requirements of portable devices.

To help with quick changes to the USB-UART LP Bridge Controller parameters the kit contains:

  • CYUSBS232 PCB assembly
  • Quick start guide
  • USB Micro-B cable
  • Jumper wires
  • Samples of CY7C65213

12 Mbps USB 2.0 certified

Comes with integrated USB termination resistors, USB battery charging compliant battery charger detection and supports communication driver class (CDC), personal health care device class (PHDC), and vendor-specific drivers.

Single-channel configurable UART interfaces

Handling data rates of up to 3Mbps with support for CTS, RTS, DTR, DSR flow control as well as parity, overrun, and framing errors.

General-Purpose Input/Output

USB-UART low-power bridge controller supports 8-pin UART serial interface.

Product Series
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
CY7C65211-24LTXI
CY7C65211-24LTXI - Interface Bridges, USB to Serial Port, 1.71 V, 5.5 V, QFN, 24 Pins, -40 °C

2345647

CYPRESS SEMICONDUCTOR - Interface Bridges, USB to Serial Port, 1.71 V, 5.5 V, QFN, 24 Pins, -40 °C

IC, USB-SERIAL BRIDGE CNTRL, 1CH, 24QFN; Bridge Type:USB to Serial Port; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:QFN; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Pro

28 in stock

+ Check Stock & Lead Times

28 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 11/06/18

Each

1+ £2.47 10+ £1.98 25+ £1.78 50+ £1.70 100+ £1.62 250+ £1.46 500+ £1.31 1000+ £1.29 More Pricing...

Add
Min: 1 Mult: 1
CYUSBS232
CYUSBS232 - Reference Design Kit, USB-UART LP Bridge Controller, Single USB-to-UART Channel

2357314

CYPRESS SEMICONDUCTOR - Reference Design Kit, USB-UART LP Bridge Controller, Single USB-to-UART Channel

USB-UART LP, REF DESIGN KIT; Silicon Manufacturer:Cypress; Silicon Core Number:CY7C65213; Kit Application Type:Interface; Application Sub Type:USB to UART; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Contents:Eval Board CY7C6

5 in stock

+ Check Stock & Lead Times

4 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

1 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 04/06/18

Each

1+ £16.09

Add
Min: 1 Mult: 1
CY7C65215-32LTXI
CY7C65215-32LTXI - Interface Bridges, USB to Serial Port, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

2345649

CYPRESS SEMICONDUCTOR - Interface Bridges, USB to Serial Port, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

IC, USB-SERIAL BRIDGE CNTRL, 2CH, 32QFN; Bridge Type:USB to Serial Port; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Pro

305 in stock

+ Check Stock & Lead Times

305 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 11/06/18

Each

1+ £2.62 10+ £2.10 25+ £1.89 50+ £1.81 100+ £1.72 250+ £1.55 500+ £1.49 1000+ £1.42 More Pricing...

Add
Min: 1 Mult: 1
CY7C65213-32LTXI
CY7C65213-32LTXI - Interface Bridges, USB to UART, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

2345648

CYPRESS SEMICONDUCTOR - Interface Bridges, USB to UART, 1.71 V, 5.5 V, QFN, 32 Pins, -40 °C

IC, USB-SERIAL BRIDGE CNTRL, 1CH, 32QFN; Bridge Type:USB to UART; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Product Ra

No Longer Stocked