Low

CRYDOM  CWU4890P  SSR, PANEL, 48-660VAC, 90A, SCREW

CRYDOM CWU4890P
Technical Data Sheet (908.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
-
Load Current:
90A
Relay Mounting:
Panel
Relay Terminals:
Screw
Operating Voltage Min:
48VAC
Operating Voltage Max:
660VAC
Control Voltage Min:
20VDC
Control Voltage Max:
48VDC
Switching Mode:
Zero Voltage Turn On
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.09208

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.