Low

CRYDOM  CWU24125  SSR, PANEL, 24-280VAC, 125A, SCREW

CRYDOM CWU24125
Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CWU24125
Order Code:
2425346
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
-
Load Current:
125A
Operating Voltage Max:
280VAC
Relay Mounting:
Panel
Relay Terminals:
Screw
Switching Mode:
Zero Voltage Turn On
Operating Voltage Min:
24VAC
Control Voltage Min:
20VDC
Control Voltage Max:
48VDC
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.088905

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.