Low

CWA4850.. - 

SSR, PANEL MOUNT, 660VAC, 280VAC, 50A

CWA4850.. - SSR, PANEL MOUNT, 660VAC, 280VAC, 50A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
CWA4850..
Order Code:
1258669
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
50A
:
660Vrms
:
Panel
:
Screw
:
Zero Crossing
:
48Vrms
:
90VAC
:
280VAC
:
CW48 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

SSR, PANEL MOUNT, 280VAC, 280VAC, 50A

46 in stock

Each

1+ £77.28 10+ £72.99 25+ £68.70 50+ £64.41

Awaiting Delivery (Available for backorder to lead times shown)

Associated Products

Compare Selected

Related Searches

 

6 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 23/04/18
£64.71 £ 64.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £64.71
5 + £61.63
10 + £58.73
25 + £57.39
50 + £56.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.