Low

84134870 - 

SSR, PANEL MOUNT, 50VDC, 32VDC, 30A

84134870 - SSR, PANEL MOUNT, 50VDC, 32VDC, 30A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84134870
Order Code:
1716043
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
30A
:
50VDC
:
Panel
:
Screw
:
-
:
1VDC
:
3VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

SCHNEIDER ELECTRIC/MAGNECRAFT

SSR, PANEL MOUNT, 200VDC, 32VDC, 40A

27 in stock

Each

1+ £93.34 5+ £88.90 10+ £86.61 25+ £84.32 more…

Related Searches

 

1 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 16/04/18
£66.70 £ 66.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £66.70
5 + £63.53
10 + £60.56
25 + £59.18
50 + £57.78
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.