Low

84137000. - 

SSR, PANEL MOUNT, 280VAC, 32VDC, 10A

84137000. - SSR, PANEL MOUNT, 280VAC, 32VDC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CRYDOM CRYDOM
Manufacturer Part No:
84137000.
Order Code:
2133117
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
10A
:
280VAC
:
Panel
:
Screw
:
Zero Crossing
:
24VAC
:
3VDC
:
32VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

CARLO GAVAZZI

SSR, PANEL MOUNT, 265VAC, 32VDC, 25A

56 in stock

Related Searches

 

10 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 16/04/18
£45.91 £ 45.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £45.91
5 + £43.73
10 + £41.67
25 + £40.71
50 + £39.76
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.