Low

CROMPTON LIGHTING  CP41S  BATTEN, SINGLE, 36W, 4FT, S/S

CROMPTON LIGHTING CP41S
Technical Data Sheet (1.50MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Rigid steel construction with powder coated 'Permawhite' finish
  • Switch Start or High Frequency options
  • IP20 rating
  • Suitable for direct fix, trunking, conduit or chain suspension
  • BESA entries and keyhole slots for screw fixing
  • Can be continuously mounted, aligned using interlocking end caps
  • BSI Kitemarked
  • Supplied complete with T8 lamps (3500K)

 

Product Information

Length:
1.24m
Lamp Base Type:
G13
Luminous Flux:
-
Bulb Diameter:
26mm
Supply Voltage:
230V
Colour Temperature Typ:
3500K
Power Rating:
36W
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
94054095
Weight (kg):
2.8

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.