Low

CREE  XTEAWT-00-0000-00000BGE4  LED, HB, NEUTRAL WHITE, 130LM

CREE XTEAWT-00-0000-00000BGE4
Technical Data Sheet (1.74MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XT-E Series
LED Colour:
Neutral White
Viewing Angle:
115°
Luminous Flux @ Test:
130lm
CCT:
4500K
Forward Current If Max:
1.5A
Forward Voltage @ Test:
2.85V
Forward Current @ Test:
350mA
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000273

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.