Low

CREE  XMLBWT-00-0000-0000T5051  LED, HB, XLAMP XM-L, COOL WHITE, 260LM, FULL REEL

CREE XMLBWT-00-0000-0000T5051
Manufacturer:
CREE CREE
Manufacturer Part No:
XMLBWT-00-0000-0000T5051
Order Code:
2414994
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XM-L2 Series
LED Colour:
Cool White
Viewing Angle:
125°
Luminous Flux @ Test:
260lm
CCT:
6200K
Forward Current If Max:
3A
Forward Voltage @ Test:
2.85V
Forward Current @ Test:
700mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00045

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.