Low

CREE  XMLAWT-00-0000-0000U2051  LED, HB, COOL WHITE, 300LM, FULL REEL

CREE XMLAWT-00-0000-0000U2051
Manufacturer:
CREE CREE
Manufacturer Part No:
XMLAWT-00-0000-0000U2051
Order Code:
2415028
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XM-L Series
LED Colour:
Cool White
Viewing Angle:
125°
Luminous Flux @ Test:
300lm
CCT:
6200K
Forward Current If Max:
3A
Forward Voltage @ Test:
2.9V
Forward Current @ Test:
700mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000455

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.