Low

CREE  XBDAWT-00-0000-00000LAE7  LED, HB, WARM WHITE, 87.4LM, SMD

CREE XBDAWT-00-0000-00000LAE7
Manufacturer:
CREE CREE
Manufacturer Part No:
XBDAWT-00-0000-00000LAE7
Order Code:
2415022
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
XLamp XB-D Series
LED Colour:
Warm White
Viewing Angle:
115°
Luminous Flux @ Test:
87.4lm
CCT:
3000K
Forward Current If Max:
1A
Forward Voltage @ Test:
2.9V
Forward Current @ Test:
350mA
Packaging:
Tape & Reel
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000454

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.