Low

CREE  CXA1304-0000-000C00A430F.  LED, HB, WHITE, 355LM

CREE CXA1304-0000-000C00A430F.
CREE CXA1304-0000-000C00A430F.
Technical Data Sheet (1.83MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CREE CXA1304-0000-000C00A430F.
CREE CXA1304-0000-000C00A430F.

 

Product Information

Product Range:
XLamp CXA1304 Series
LED Colour:
White
Viewing Angle:
115°
Luminous Flux @ Test:
355lm
CCT:
3000K
Forward Current If Max:
1A
Forward Voltage @ Test:
9V
Forward Current @ Test:
400mA
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000318

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.