Low

CREE  CLM1B-RKW-CUAVBAA3  LED, ROUND, RED, 650MCD, 624NM, FULL REE

CREE CLM1B-RKW-CUAVBAA3
Manufacturer:
CREE CREE
Manufacturer Part No:
CLM1B-RKW-CUAVBAA3
Order Code:
2415016
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
624nm
Luminous Intensity:
650mcd
Viewing Angle:
120°
Lens Shape:
Round
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 5A - 24 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.