Low

CREE  C566C-GFN-CV0Z0792  LED, OVAL, 5MM, GREEN, 5.2CD, 527NM

CREE C566C-GFN-CV0Z0792
Technical Data Sheet (875.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
LED Mounting:
Through Hole
Bulb Size:
5mm
Forward Current If:
20mA
Forward Voltage:
3.4V
Wavelength Typ:
527nm
Luminous Intensity:
5.2cd
Viewing Angle:
70°
Lens Shape:
Oval
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000416

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.