Low

CREE  C503B-ACS-CY0Z0251-030  LED, ROUND, 5MM, AMBER, 6CD, 591NM

CREE C503B-ACS-CY0Z0251-030
Manufacturer:
CREE CREE
Manufacturer Part No:
C503B-ACS-CY0Z0251-030
Order Code:
2415025
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Amber
LED Mounting:
Through Hole
Bulb Size:
5mm
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
591nm
Luminous Intensity:
6cd
Viewing Angle:
30°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000338

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.