Cree® Logo

Cree® XLamp® XP-G2 LEDs

XLamp XP-G2 LEDs the ideal for high light output and maximum efficacy lighting applications.

  • ANSI-compatible chromaticity bins
  • Binned at 85 °C
  • Maximum drive current: 1500 mA
  • Wide viewing angle: 115°
  • Unlimited floor life at ≤ 30 ºC/85% RH
 XLamp® XP-G2   LEDs

Product Description

Need a light source with high light output but needing to maintain maximum efficacy? The XLamp XP-G2 LEDs are ideal, whether you need portable light, indoor lighting, outdoor lighting, or even solar-powered lighting the XLamp XP-G2 LEDs burn brightest.

Improving on XP-G LEDs lumen output by up to 20% while maintaining the same footprint XP-G2s provide users with easy upgrades. Currently available in white, outdoor white and 80-, 85- and 90-CRI white.

Even Brighter

20% more Lumen output than XP-G while maintaining the same footprint.

Ideal for Indoors, Outdoors or Portable lighting

XP-G2 LEDs Binned at 85 °C a wide 115° viewing angle and Unlimited floor life at ≤ 30 ºC/85% RH.

Easy Upgrades

XP-G2 maintain the same footprint as Cree XP-G providing a seamless upgrade path and shortened design cycle.

Product Series
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
XPGBWT-L1-R250-00H51
XPGBWT-L1-R250-00H51 - High Brightness LED, XLamp XP-G2 Series, Cool White, 115 °, 139 lm, 6200 K, 1.5 A

2211241

CREE - High Brightness LED, XLamp XP-G2 Series, Cool White, 115 °, 139 lm, 6200 K, 1.5 A

LED, HB, WHITE, 139LM; Product Range:XLamp XP-G2 Series; LED Colour:Cool White; Viewing Angle:115°; Luminous Flux @ Test:139lm; CCT:6200K; Forward Current If Max:1.5A; Forward Voltage @ Test:2.8V; Forward Current @ Test:350mA; Power Dissipation Pd:5W; SV

13 in stock

+ Check Stock & Lead Times

13 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 27/08/18

Each (Supplied on Cut Tape)

1+ £4.52 5+ £3.74 10+ £3.36 50+ £3.10 100+ £2.89 250+ £2.74 More Pricing...

Add
Min: 1 Mult: 1
XPGBWT-L1-R250-00F51
XPGBWT-L1-R250-00F51 - High Brightness LED, XLamp XP-G2 Series, Cool White, 110 °, 122 lm, 6200 K, 1.5 A

2211239

CREE - High Brightness LED, XLamp XP-G2 Series, Cool White, 110 °, 122 lm, 6200 K, 1.5 A

LED, XLAMP, XP-G2 ,COOL WHITE, 122 LM; Product Range:XLamp XP-G2 Series; LED Colour:Cool White; Viewing Angle:110°; Luminous Flux @ Test:122lm; CCT:6200K; Forward Current If Max:1.5A; Forward Voltage @ Test:2.8V; Forward Current @ Test:350mA; Power Dissi

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
  • 86 will be available for delivery on 30-Jun-2018
  • More stock available week commencing 09/07/18 Contact me when back in stock

    Each (Supplied on Cut Tape)

    1+ £0.945 10+ £0.841 25+ £0.785 50+ £0.766 100+ £0.747 500+ £0.742 More Pricing...

    Add
    Min: 1 Mult: 1