Low

CORNELL DUBILIER  UNL6W30K-F  Film Capacitor, 30 µF, 600 V, PP (Polypropylene), ± 10%, UNL Series, Can

CORNELL DUBILIER UNL6W30K-F
Manufacturer Part No:
UNL6W30K-F
Order Code:
2361818
Product Range
UNL Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
30µF
Voltage Rating V DC:
600V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
UNL Series
Capacitor Case Style:
Can
Capacitor Terminals:
Through Hole
Lead Spacing:
12.7mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
600

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.065

Alternatives

Film Capacitor, 30 µF, 600 V, PP (Polypropylene), ± 10%, UNL Series, Can

CORNELL DUBILIER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £22.68 2+ £20.54 3+ £19.66 5+ £18.77 more…

Buy