Low

CORNELL DUBILIER  UNL4W30K-F  Film Capacitor, 30 µF, PP (Polypropylene), 400 V, ± 10%, Through Hole

CORNELL DUBILIER UNL4W30K-F
Manufacturer Part No:
UNL4W30K-F
Order Code:
2361817
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
30µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
400V
Product Range:
-
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Through Hole
Packaging:
Each
Lead Spacing:
12.7mm
Capacitor Case Style:
Can
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.065