Low

CORNELL DUBILIER  158X474  CAPACITOR POLYESTER FILM 0.47UF, 250V, 20%, RADIAL

CORNELL DUBILIER 158X474
Technical Data Sheet (184.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.47µF
Voltage Rating V AC:
275VAC
Product Range:
158X Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
X2
Packaging:
Each
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.008619

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.