Low

COILCRAFT  LPS3010-224MLB  Surface Mount Power Inductor, 220 µH, 130 mA, 100 mA, Shielded, 12.5 ohm

COILCRAFT LPS3010-224MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS3010-224MLB
Order Code:
2287590RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
220µH
RMS Current (Irms):
130mA
Saturation Current (Isat):
100mA
Inductor Construction:
Shielded
DC Resistance Max:
12.5ohm
Power Inductor Case:
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000032

Alternatives

Surface Mount Power Inductor, LPS3010 Series, 220 µH, 95 mA, 110 mA, Shielded, 12.5 ohm

COILCRAFT

Cut Tape
6 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.72 250+ £0.559 500+ £0.381

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.