Low

COILCRAFT  LPD3015-333MLB  INDUCTOR, PWR, 33UH, 0.32A,20%,23MHZ

COILCRAFT LPD3015-333MLB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPD3015-333MLB
Order Code:
2287452
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance, Parallel:
33µH
RMS Current - Parallel:
230mA
Saturation Current - Parallel:
340mA
Coupled Inductor Case:
3mm x 3mm x 1.4mm
DC Resistance Max - Parallel:
1.42ohm
Packaging:
Cut Tape

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000052

Alternatives

Inductor, Coupled, 33 µH, 20%, 2.84 ohm, 320 mA, 3mm x 3mm x 1.4mm

COILCRAFT

Cut Tape
63 in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.831 250+ £0.619 500+ £0.407

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.