2014/10/31
 
 
 
Home > Manufacturers > Coilcraft > LPD Power Inductors
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email logo
Coilcraft

Coilcraft LPD Power Inductors

Coilcraft's LPD Family of 1:1 coupled power inductors combine excellent current handling, low DCR and coupling coefficients as high as K ≥ 0.99, all in a compact, low-profile package.

  • Compact, low-profile design
  • Offered in five sizes with footprints as small as 3.10 mm square
  • Saturation current ratings up to 5.6 Amps
  • DC resistance as low as 0.021 Ohms for high efficiency
  • Coupling coefficients as high as K ≥ 0.99
Coilcraft LPD Power Inductors

Product Description

Coilcraft's LPD Family of 1:1 coupled power inductors combine excellent current handling, low DCR and coupling coefficients as high as K ≥ 0.99, all in a compact, low-profile package.
They are ideal for use in flyback, multi-output buck, SEPIC and Zeta applications. They are also well suited for use as common mode chokes.

Named a 2013 Product of the Year by Electronic Products magazine, the popular LPD5030V Series also offers 1500 Vdc (1000 Vrms) winding-to-winding isolation, making it ideal for high-density, isolated-circuit applications.

Terminations

LPD3015/4012 RoHS compliant matte tin over nickel over silver; LPD5010/5030 RoHS compliant silver-palladium-platinum-glass frit.

Temperature characteristics

Ambient temperature -40°C to +85°C with Irms current, +85°C to +125°C with derated current; Storage temperature Component: -40°C to +125°C, Tape and reel packaging: -40°C to +80°C.

Reliability

Failures in Time (FIT) / Mean Time Between Failures (MTBF) 38 per billion hours / 26,315,789 hours, calculated per Telcordia SR-332.

Product Range
Description   Buy
Coilcraft LPD 90 products available in the range Buy now
 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics