CIRCUITCO  PANDABOARD ES  OMAP4460, PANDABOARD ES, FOR MOBILE

CIRCUITCO PANDABOARD ES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 2098930
  • Manufacturer Part No PANDABOARD ES

Product Overview


PANDABOARDES is a one-of-a-kind, low cost, open mobile software development platform that enables fast, easy and highly extensible development Pandaboard ES delivers extra MIPS with up to 1.2GHz Dual-core ARM Cortex-A9 MPCore performance, enabling software developers access to an open OMAP4460 processor-based development platform. In addition to all the existing features of the OMAP4430 processor-based Pandaboard, the Pandaboard ES also has a DSI expansion header, Bluetooth low energy-capable WiLink 6.0 combo connectivity module and a switch to control boot order. Like the original Pandaboard, the Pandaboard ES is ideal for the development and enhancement of feature-rich mobile platforms and products, Pandaboard can support various Linux-based operating systems such as Android, Chrome and Ubuntu.
  • OMAP4460 Processor Dual-core 1.2GHz ARM Cortex-A9 MPCore with SMP
  • 1GB low power DDR2 RAM
  • Full size SD/MMC card cage with support for high speed & high capacity SD cards
  • HDMI v1.3 Connector (Type A), DVI-D connector, simultaneous display of both HDMI and DVI-D content
  • On-Board 10/100 802.3u Ethernet connectivity
  • General purpose expansion header (I2C, GPMC, USB, MMC, DSS, ETM), camera and LCD expansion header
  • 1x USB 2.0 HS OTG port, 2x USB 2.0 HS host ports,1x RS-232 DB-9 UART interfaces
  • 3.5" stereo audio in/out, HDMI audio out
  • Includes JTAG,2 debug LEDs (configurable), SYSCONFIG boot order switches
  • Board size: 4.5"× 4.0"

Applications

Multimedia; Imaging, Video & Vision; Consumer Electronics; Portable Devices; Hobby & Education
Pandaboard ES may reach elevated temperatures, Avoid handling this board while power is applied.

Contents

1 Pandaboard ES, Board packing material, 1 Shipping Box
Back to top

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A9
  • Features: OMAP4460 MCU, HDMI / DVI-D / LCD exp / DSI Support, 1GB RAM
  • Kit Contents: Pandaboard ES
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: OMAP4460
  • Silicon Family Name: OMAP4
  • Silicon Manufacturer: Texas Instruments

Availability

Availability: No Longer Manufactured

Price

Quantity List Price
1+ £145.51
 
 
Low

Legislation and Environmental


  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84714900
  • Weight (kg): .04
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought