Low

BEAGLEBONE LCD CAPE - 

TFT, LCD CAPES, FOR BEAGLEBONE BOARD

BEAGLEBONE LCD CAPE - TFT, LCD CAPES, FOR BEAGLEBONE BOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIRCUITCO CIRCUITCO
Manufacturer Part No:
BEAGLEBONE LCD CAPE
Order Code:
2075701
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

BEAGLEBONE LCD CAPE provides an LCD solution with touch screen capability for BeagleBone boards. The 7inch TFT LCD screen, attached to the topside of the board, can display up to a resolution of 800 x 480 and is a 4 wire resistive touch screen. The board is equipped with seven buttons located at finger friendly positions. These buttons include power, reset, and five user buttons, which are mapped to different GPIO signals. The backside of the cape is where the BeagleBone and additional cape can be mounted.
  • Power 3.3V/5V via expansion header, 5V DC
  • Three Five TFC-S9700RTWV35TR-01 display model
  • Power LED, User LED
  • Power button, Reset button, five user button
  • Two 46 position male headers
  • One 46 position male header
  • Two 46 position female connectors
  • One 10 position female connector
  • Six layer board
  • EEPROM Support

Applications

Imaging, Video & Vision, Sensing & Instrumentation

Product Information

:
-
:
-
:
-
:
-
:
-
:
BeagleBone
:
BeagleBone LCD Cape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.