Low

CIRCUITCO  BEAGLEBONE BREADBOARD  PROTOTYPING TOOL, BEAGLEBONE, BREADBOARD

CIRCUITCO BEAGLEBONE BREADBOARD
CIRCUITCO BEAGLEBONE BREADBOARD
Manufacturer:
CIRCUITCO CIRCUITCO
Manufacturer Part No:
BEAGLEBONE BREADBOARD
Order Code:
2075703
Technical Datasheet:
See all Technical Docs
CIRCUITCO BEAGLEBONE BREADBOARD
CIRCUITCO BEAGLEBONE BREADBOARD

Image is for illustrative purposes only. Please refer to product description.

Product Overview

BEAGLEBONE BREADBOARD is designed to provide a simple but productive prototyping space. This prototyping cape is equipped with a patterned prototyping area, two general LED's, two tactile switches, one 8 pin female header and two stackable 46 pin connector...
  • Two 46 pin stackable header
  • 8 pin female header
  • Two 470Ohm 1/4W 5% resistor
  • Two green 3mm 20mA 2.12V LED
  • Tactile 0.05A 24V switch
  • Two layer board

Product Information

Silicon Manufacturer:
Texas Instruments
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
For Use With:
BeagleBone
Kit Contents:
Breadboard & 140 various length jumper wires
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Hobby & Education

Contents

Breadboard, Jumper wire kit (140 pieces in 14 different lengths).

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
84714900
Weight (kg):
.131995

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.