Low

CIRCUITCO  BB-BONE-DVID-02  BOARD,BEAGLEBONE, DVI-D W/AUDIO CAPE

CIRCUITCO BB-BONE-DVID-02
Manufacturer:
CIRCUITCO CIRCUITCO
Manufacturer Part No:
BB-BONE-DVID-02
Order Code:
2144197
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

BB-BONE-DVID-02 is a BeagleBone DVI-D with Audio Cape. It provides both DVI-D output and stereo audio input and output for the BeagleBone by using the TFP410 PanelBus digital transmitter and TLV320AIC3106 codec. Audio data is sampled at up to 96KHz during recording or playback. The codec interfaces with the Multichannel Audio Serial Port of the AM335x via audio serial bus. The BeagleBone DVI-D with Audio Cape also features two standard 3.5mm audio jacks as audio input and output connectors.
  • Power 3.3V/5V via expansion header
  • 3.5mm standard stereo jack
  • Standard HDMI connector
  • Two LED indicators
  • Two 46 position headers
  • One 10 position header
  • Four layer board
  • EEPROM Support

Product Information

Silicon Manufacturer:
-
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
For Use With:
BeagleBone Boards
Kit Contents:
BeagleBone Cape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84714100
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.