2014/10/25

Spotted an Error? Print Page Share this page

CIRCUITCO - BB-BBLK-000. - BEAGLEBONE BLACK, CORTEX A8, DEV BOARD

CIRCUITCOBB-BBLK-000.
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
CIRCUITCO
Order Code:
2291620
Manufacturer Part No:
BB-BBLK-000.

Technical Data Sheet (5.34MB) EN
Technical Data Sheet (5.34MB) EN

Product Information
  • BEAGLEBONE BLACK, CORTEX A8, DEV BOARD
  • Silicon Manufacturer: Texas Instruments
  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Silicon Core Number: AM3359
  • Silicon Family Name: Sitara - AM35x
  • No. of Bits: 32bit
  • Kit Contents: Dev Board AM3359
  • Features: -
  • SVHC: No SVHC (20-Jun-2013)
Development Kit Based on AM3359 1GHz ARM Cortex-A8 Processor for Developers and Hobbyist
The BB-BBLK-000 is a development kit for developers and hobbyists. It is a lower cost, high expansion focused BeagleBoard using a low cost Sitara AM3359AZCZ100 Cortex A8 ARM processor from Texas Instruments. The board boot Linux in under 10sec and get started on development in less than 5min with just a single USB cable. It is similar to the Beaglebone, but with some features removed and some features added.
  • USB client for power and communications
  • 2 x 46 pin headers
  • USB host
  • Ethernet and HDMI interface
  • 512MB DDR3 RAM
  • 2GB 8bit eMMC on board flash storage
  • Optional on board 20 pin CTI JTAG, serial header
BB Black board, Mini USB to USB type A cable, Instruction card.
Do not apply voltage to any I/O pin when power is not supplied to the board. it will damage the processor.
Warranted against defects in materials & workmanship for period of 90 days from purchase, doesn't cover problems such as improper use, modifications, exposure to water, excessive voltages, accidents.
  • Robotics
  • Motor Drive & Control
  • Communications & Networking
  • Hobby & Hardware Hacking

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
BBONE-BLACK-4G

ELEMENT14

BEAGLEBONE BLACK REV C, CORTEX A8

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3358; Silicon Family Name:Sitara - AM335x;

255 in stock
cut-off times
255 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£35.64
3+
£34.16
BB-BONE-000

CIRCUITCO

AM3359, BEAGLEBONE, JTAG, DEV KIT

Silicon Manufacturer:Texas Instruments; Core Architecture:ARM Cortex A8; Core Sub-Architecture:AM3359; Silicon Core Number:AM3359; Silicon Family Name:ARM;

No Longer Stocked Price
For: 1 Each
N/A
This product cannot be ordered
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
BG-32618

BUD INDUSTRIES

BOARD-GANIZER MULTI-DEVELOPMENT BOARD ENCLOSURE KIT

Accessory Type:Board-ganizer Enclosure Kit; For Use With:Arduino, Beagle Bone, DIY Electronics , Freescale Board, Olimex, Robotics & Raspberry Pi M 88W3963;

165 Price
For: 1 Each
1+
£17.96
6+
£15.00
50+
£13.47
100+
£11.95
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
RP023

VELLEMAN SA

HUB, USB 2.0, 7 PORT

No. of Ports:7; Hub Style:Bus Powered;

635 in stock
cut-off times
392 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
243 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£7.99
CR-31

DYNAMODE

CARD READER, 9 IN 1 AND SIM

954 in stock
cut-off times
244 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
710 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.29
3+
£3.11
10+
£2.94
TW-E41-1060

TWIN INDUSTRIES

BREADBOARD, 175.26X144.78MM, 2390TP

Board Type:Prototype Board; Board Material:Plastic; Hole Diameter:-; External Height:175.26mm; External Width:144.78mm;

256 in stock
cut-off times
155 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
101 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£23.42
10+
£22.17
20+
£21.64
40+
£21.22
more...
TTL-232R-3V3

FTDI

CABLE, USB TO TTL LEVEL, SERIAL CONV

Connector Type A:-; Conversion Type:USB to TTL Converter; Connector Type B:-; Baud Rate:3Mbaud; Converter Connector Type:SIP 6 Pin;

2517 in stock
cut-off times
1759 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
758 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£12.96
1593HAMBONEGY

HAMMOND

ENCLOSURE, BEAGLEBONE BLACK, ABS, GREY

Enclosure Type:PCB Box; Enclosure Material:Acrylonitrile Butadiene Styrene (ABS); Body Colour:Grey; External Height - Imperial:1.18"; External Height - Metric:30mm;

170 in stock
cut-off times
142 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
28 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.69
5+
£3.68
10+
£3.13
1593HAMBONEBK

HAMMOND

ENCLOSURE, BEAGLEBONE BLACK, ABS, BLACK

Enclosure Type:PCB Box; Enclosure Material:Acrylonitrile Butadiene Styrene (ABS); Body Colour:Black; External Height - Imperial:1.18"; External Height - Metric:30mm;

824 in stock
cut-off times
343 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
481 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£3.69
5+
£3.68
10+
£3.13
UART8000-U

EMBEST

USB TO 3 PIN TTL INTERFACE CABLE, 1.5M

Convert To:-; Pitch Spacing:-; Row Pitch:-; Series:-;

317 in stock
cut-off times
317 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£13.72
5+
£12.81
10+
£11.59
1593HAMBONETBU

HAMMOND

ENCLOSURE, BEAGLEBONE BLACK, ABS, BLUE

Enclosure Type:PCB Box; Enclosure Material:Acrylonitrile Butadiene Styrene (ABS); Body Colour:Blue; External Height - Imperial:1.18"; External Height - Metric:30mm;

847 in stock
cut-off times
436 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
411 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£4.00
5+
£3.96
10+
£3.39
CDLHD4-MICRO-018

PRO SIGNAL

CABLE ASSY, HDMI-D M TO HDMI-A M, 1.8M

Connector Type A:HDMI A Plug; Connector Type B:HDMI Micro D Plug; Cable Length - Imperial:5.905ft; Cable Length - Metric:1.8m; Jacket Colour:-;

1644 in stock
cut-off times
1316 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
328 European Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£4.99
50+
£4.59
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CIRCUITCO) OR (Embedded Development Kits - Primary Platform) OR (BB-BBLK-000.)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

FREE DELIVERY on all UK orders over £20 ex. VAT

Farnell element14 offers fast same day despatch, normally delivered to you the next working day.

Orders under £20

A small handling charge of £3.95 will be applied to all orders under £20

Goods under 5kg

Goods under 5kg may be despatched Royal Mail 1st Class (RM 24), for Next Day Delivery*

*If you would like to specifically request UPS standard delivery (irrespective of goods weight) we reserve the right to charge £2.99.

Goods over 5kg

Goods over 5kg will be delivered by UPS Standard Next Day Delivery

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 - 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

NEED IT TOMORROW?
Order by 8pm

(4:30pm for rereeling)

Order by 8pm (4.30pm for re-reeled items) for FREE same day despatch

Need a guaranteed delivery time?

View our range of competitively priced guaranteed UPS* express delivery services:

  • Weekdays before 5.00pm – FREE
  • Weekdays pre 9.00am – £19.50
  • Weekdays pre 10.30am – £12.50
  • Weekdays pre 12 noon – £9.50
  • Saturday pre 12 noon – £15.50

*Due to the additional UK Government aviation security measures, a small proportion of deliveries from our secondary warehouse in Liege may be subject to a 24 hour delay.

Same day delivery

Same day delivery is also available. Please call 08447 111 111 for current pricing.

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 – 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

LIVE Tech Chat 24/5
Hi, how may I help you?

Instant Help

Need help placing an order, want to speak to a sales representatitive or looking for advice from specialist engineers on the latest and specialist technologies.

CHAT NOW

HASSLE-FREE 21 day returns
Fast industry leading refunds

Our returns policy is industry leading.

Our customers usually receive a refund for their goods within 2 days of receipt of the goods to us.

Click here to find out more

Associated Products

 

1 Each
£17.96
 
 

VELLEMAN SA
RP023
1 Each
£7.99
 
 

1 Each
£3.29
 
 

TWIN INDUSTRIES
TW-E41-1060
1 Each
£23.42
 

 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics