Low

CN0966B28S42P6-140 - 

Circular Connector, CN0966 Series, Straight Plug, 42 Contacts, Crimp Pin, Threaded, 28-42

CN0966B28S42P6-140 - Circular Connector, CN0966 Series, Straight Plug, 42 Contacts, Crimp Pin, Threaded, 28-42
CN0966B28S42P6-140 - Circular Connector, CN0966 Series, Straight Plug, 42 Contacts, Crimp Pin, Threaded, 28-42

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CN0966B28S42P6-140
Order Code:
2106487
Product Range
CN0966 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CN0966B28S42P6-140 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 42 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
CN0966 Series
:
Straight Plug
:
42Contacts
:
Crimp Pin
:
Threaded
:
28-42
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
6
:
Environmentally Sealed, Firewall
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£224.00 £ 224.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £224.00
3 + £207.00
10 + £187.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.