Low

CHIPKIT PI - 

Development Board, PIC32 Microcontroller, Raspberry Pi & Arduino Compatible, Audio Processing

CHIPKIT PI - Development  Board, PIC32 Microcontroller, Raspberry Pi &  Arduino Compatible, Audio Processing
CHIPKIT PI - Development  Board, PIC32 Microcontroller, Raspberry Pi &  Arduino Compatible, Audio Processing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHIPKIT CHIPKIT
Manufacturer Part No:
CHIPKIT PI
Order Code:
2328004
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CHIPKIT PI is an Arduino compatible chipKIT platform specially designed for Raspberry based on 32bit PIC32MX250F128B microcontroller. The board is supported by the free chipKIT multi platform IDE (MPIDE) that can be hosted on the Raspberry Pi and allows users to create, compile and program Arduino sketch based chipKIT applications within the Raspberry Pi operating system. The CHIPKIT PI is the world's first to enable the development of 3.3V Arduino compatible applications for the Raspberry Pi using a 32bit, high performance PIC32 MCU in a prototyping friendly package. It can interface directly to the Raspberry Pi I/O expansion header without any additional components, reducing both cost and design complexity.
  • Designed exclusively for the Raspberry Pi and Arduino ecosystems
  • Supports the chipKIT multi platform IDE (MPIDE)
  • MPIDE is open source and compatible with Arduino programming language and development environment
  • Create, compile and program Arduino sketch based chipKIT applications within Raspberry Pi OS
  • Enables the development of 3.3V Arduino compatible applications for the Raspberry Pi using PIC32 MCU
  • USB, ICSP and JTAG connectors for maximum compatibility

Applications

Sensing & Instrumentation, Audio, Signal Processing, Embedded Design & Development

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Warnings

Do not connect or disconnect chipKIT Pi from the Raspberry Pi or accessories while connected to a power supply.

Product Information

:
Microchip
:
32bit
:
PIC32MX795Fxxxx
:
PIC
:
PIC32
:
-
:
Dev Board PIC32MX
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

5,468 In stock

229 in stock for next day delivery (Liege stock)

5,239 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£11.26 £ 11.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.