2014/10/24
 
 
 
Home > Manufacturers > Vishay > Cera-Mite 440L Series
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Vishay

Vishay Cera-Mite 440L Series

The Vishay Cera-Mite 440L Series are AC Line-Rated Ceramic Disc Capacitors (Class X1, 760 VAC/Class Y1, 500 VAC).

  • Compliance with IEC 60384-14 3rd edition
  • High reliability
  • Radial leads
  • Single-layer AC Disc capacitors
  • X1, Y1 according to IEC 60384-14.3
Cera-Mite 440L Series

Product Description

Vishay Cera-Mite is a worldwide supplier of ceramic capacitors and non-linear components for the electronics industry.
The 440L Series are AC Line-Rated Ceramic Disc Capacitors (Class X1, 760 VAC/Class Y1, 500 VAC).

Certified to meet demanding Y- and X-type worldwide safety agency requirements, they are used in across-the-line, line-to-ground, and line-bypass filtering applications.
The capacitors consist of a ceramic disc, which is silver-plated on both sides. Connection leads are made of tinned copper having a diameter of 0.032" (0.81 mm).

The coating is made of flame retardant epoxy resin in accordance with "UL 94 V-0".
Standard tolerances are ± 10% or ± 20%.

Typical applications

X1, Y1 according to IEC 60384-14.3; Across-the-line; Line by-pass; Antenna coupling.

Standards

Vishay Cera-Mite capacitors comply with IEC 60384-14 3rd edition.

Legislation

The products are RoHS compliant.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics