Low

CELLERGY  CLG03P050F17  Supercapacitor, 50000 µF, 3.5 V, SMD, +80%, -20%

CELLERGY CLG03P050F17
Manufacturer:
CELLERGY CELLERGY
Manufacturer Part No:
CLG03P050F17
Order Code:
2102469
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
50000µF
Voltage Rating:
3.5V
Capacitor Terminals:
SMD
Product Range:
-
Capacitance Tolerance:
+80%, -20%
Packaging:
Each
Lead Spacing:
7.3mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
ESR:
0.15ohm
Capacitor Case Style:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.0036

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.