Texas Instruments

Texas Instruments CC3200 Single-Chip WiFi LaunchPad

Texas Instruments

TI’s CC3200 Launchpad is the industry’s first single-chip programmable microcontroller with built-in Wi-Fi connectivity.

  • CC3200 WIFI application processor
  • Standalone development platform featuring sensors, LEDs and push-buttons
  • Supports 4-wire JTAG and 2-Wire SWD
  • GDB (GNU Debugger) support over OpenOCD
CC320 Single-Chip WiFi LaunchPad

Product Description

TI’s CC3200 Launchpad is the industry’s first single-chip programmable microcontroller with built-in Wi-Fi connectivity.
As a development platform created for the Internet of Things (IoT), the SimpleLink™ CC3200 device is a wireless MCU that integrates a high-performance ARM® Cortex™-M4 MCU, allowing customers to develop an entire application with a single IC.

The board features on-board emulation using an FTDI device and has temperature sensors and a 3-axis accelerometer for a full out-of-the-box experience.
Traditional Wi-Fi solutions are designed for powerful microprocessors. CC3200 undertakes nearly all the functions required for Wi-Fi and networking, thereby taking the strain off the host processor.

With a Wi-Fi network processor containing on-chip WLAN and TCP/IP stack, as well as the SimpleLink connection manager, Embedded Crypto engine with 256-bit encryption, WPA personal and enterprise security, the CC3100 and 3200 make Wi-Fi design easy.

CC3200 LaunchPad comes with driver support and an SDK with 40+ applications for Wi-Fi protocols, internet applications and MCU peripheral examples along with user guides, design files, peripheral, and API guides.

USB interface

Links to PC for CCS/IAR using FTDI USB drivers. Can also be used to flash update using Simple Link Programmer and provide power.

 

2x20 pin Connectors

Compatible with TI MCU Launch Pads, with added functions.

 

Development platform

Features temperature sensors, accelerometer, LEDs and push-buttons.