Low

CAPITAL ADVANCED  9210  PCB w/ Connector, 20-WSOIC circuit pattern

CAPITAL ADVANCED 9210
CAPITAL ADVANCED 9210
Manufacturer Part No:
9210
Order Code:
1384034
Technical Datasheet:
See all Technical Docs
CAPITAL ADVANCED 9210
CAPITAL ADVANCED 9210

Image is for illustrative purposes only. Please refer to product description.

Product Information

Board Type:
PCB, Pre-etched Pattern
Board Material:
Epoxy Glass Composite
Hole Diameter:
-
External Height:
23.495mm
External Width:
50.8mm
Board Thickness:
0.79mm
Product Range:
9000 Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.003375

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.