Low

CAMDENBOSS  CLX366602  Rack Cabinet, Flat Packed, Glass Front Door Blue Corners, 19 Inch Equipment, 36U, 68.03 ", 23.622 "

CAMDENBOSS CLX366602
Manufacturer Part No:
CLX366602
Order Code:
2360692
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

19" modular cabinet, 600mm wide, designed for cabling, telecommunications, IT and industrial.
  • Delivered flat packed - Quick assembly in 5 minutes
  • Glass front door
  • Aluminium profile external structure with diecast high resistance corners
  • 4x 19" sections adjustable in depths (gaps of 20mm). Manufactured in steel 1.5 mm
  • Removable side panels with ¼ turn locks
  • Steel rear door with lock
  • ¼ turn locking ventilated top panels with cable entries
  • 4 adjustable levelling feet
  • Distributed load capacity: 1000 Kg (static) / 300kg (dynamic)
  • Finishes: RAL 7016, dark grey, anthracite

Product Information

Cabinet Type:
19 Inch Equipment
Product Range:
-
Rack U Height:
36U
External Height - Imperial:
68.03"
External Width - Imperial:
23.622"
External Depth - Imperial:
23.622"
Enclosure Material:
Aluminium
External Height - Metric:
1728mm
External Width - Metric:
600mm
External Depth - Metric:
600mm
Panel Space Height - Metric:
-
Panel Space Height - Imperial:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76129080
Weight (kg):
91.64