Low

CLX126602 - 

Rack Cabinet, Flat Packed, Glass Front Door Blue Corners, 19 Inch Equipment, CamRack LX, 12U

CLX126602 - Rack Cabinet, Flat Packed, Glass Front Door Blue Corners, 19 Inch Equipment, CamRack LX, 12U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CLX126602
Order Code:
2360686
Product Range
CamRack LX
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
19 Inch Equipment
:
CamRack LX
:
12U
:
26.024"
:
23.622"
:
23.622"
:
Aluminium
:
661mm
:
600mm
:
600mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

19" modular cabinet, 600mm wide, designed for cabling, telecommunications, IT and industrial.
  • Delivered flat packed - Quick assembly in 5 minutes
  • Glass front door
  • Aluminium profile external structure with diecast high resistance corners
  • 4x 19" sections adjustable in depths (gaps of 20mm). Manufactured in steel 1.5 mm
  • Removable side panels with ¼ turn locks
  • Steel rear door with lock
  • ¼ turn locking ventilated top panels with cable entries
  • 4 adjustable levelling feet
  • Distributed load capacity: 1000 Kg (static) / 300kg (dynamic)
  • Finishes: RAL 7016, dark grey, anthracite

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/06/18

Contact me when back in stock

£672.00 £ 672.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £672.00
5 + £499.00
No longer stocked:: No Longer Manufactured::
Back Order